Reference Only

PMST5089,115

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PMST5089,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
PackagingReel
Collector- Base Voltage VCBO30 V
Collector- Emitter Voltage VCEO Max25 V
ConfigurationSingle
DC Collector/Base Gain hfe Min400 at 100 uA, 5 V, 450 at 1 mA, 5 V, 400 at 10 mA, 5 V
DC Current Gain hFE Max400 at 100 uA, 5 V
Emitter- Base Voltage VEBO4.5 V
Gain Bandwidth Product fT100 MHz
Maximum DC Collector Current100 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityNPN
Part # Aliases934026940115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?