Reference Only

PMST2907A,115

Bipolar Transistors - BJT PMST2907A/SOT323/SC-70.

Manufacturer:

Mfr Part:
PMST2907A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSC-70-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current600 mA
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage1.6 V
Maximum DC Collector Current600 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT200 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 600 mA
DC Collector/Base Gain hfe Min75
DC Current Gain hFE Max75 at 100 uA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934044580115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.025$225.00
Need more?