Reference Only

PMPB33XP,115

MOSFETs PMPB33XP/SOT1220/SOT1220.

Manufacturer:

Mfr Part:
PMPB33XP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020MD-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current7.9 A
Rds On - Drain-Source Resistance37 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage900 mV
Qg - Gate Charge23 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3.5 W
Channel ModeEnhancement
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934066872115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$468.00
$0.138$828.00
$0.121$1,089.00
$0.099$2,376.00
Need more?