Reference Only
PMN80XP,115
End of Life
MOSFETs 20V Single P-channel Trench MOSFET
Datasheet
PMN80XP,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Mounting Style | SMD/SMT | |
| Channel Mode | Enhancement | |
| Id - Continuous Drain Current | 3.2 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOT-23-6 | |
| Pd - Power Dissipation | 925 mW | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 7.5 nC | |
| Rds On - Drain-Source Resistance | 80 mOhms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | P-Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Vgs - Gate-Source Voltage | - 12 V, 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Part # Aliases | 934066578115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?