Reference Only

PMN48XP,115

MOSFETs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
PMN48XP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
Mounting StyleSMD/SMT
Channel ModeEnhancement
Id - Continuous Drain Current4.1 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseSOT-96-1-8
Pd - Power Dissipation6.25 W
Product TypeMOSFETs
Qg - Gate Charge13 nC
Rds On - Drain-Source Resistance55 mOhms
SubcategoryTransistors
TechnologySi
Transistor PolarityP-Channel
Vds - Drain-Source Breakdown Voltage20 V
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage1.25 V
Part # Aliases934064772115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.201$603.00
Need more?