Reference Only

PMMT591A,235

Bipolar Transistors - BJT The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
PMMT591A,235

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
Collector- Base Voltage VCBO40 V
Collector-Emitter Saturation Voltage500 mV
Collector- Emitter Voltage VCEO Max40 V
ConfigurationSingle
DC Collector/Base Gain hfe Min300 at 1 mA, 5 V, 300 at 100 mA, 5 V, 250 at 500 mA, 5 V, 160 at 1 A, 5 V
DC Current Gain hFE Max300 at 1 mA, 5 V
Emitter- Base Voltage VEBO5 V
Gain Bandwidth Product fT150 MHz
Maximum DC Collector Current1 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseSOT-23-3
Pd - Power Dissipation250 mW
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
TechnologySi
Transistor PolarityPNP
Part # Aliases934055114235

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$770.00
Need more?