Reference Only

PMMT591A,215

Bipolar Transistors - BJT PMMT591A/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
PMMT591A,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max40 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current1 A
Pd - Power Dissipation250 mW
Gain Bandwidth Product fT150 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min300 at 1 mA, 5 V, 300 at 100 mA, 5 V, 250 at 500 mA, 5 V, 160 at 1 A, 5 V
DC Current Gain hFE Max300 at 1 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934055114215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.091$273.00
Need more?