Reference Only

PMEG4030AEXEX

Schottky Diodes & Rectifiers PMEG4030AEXE/SOD123HP/SOD2.

Manufacturer:

Mfr Part:
PMEG4030AEXEX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseCFP3-HP-2
ConfigurationSingle
TechnologySi
If - Forward Current4.2 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage450 mV
Ifsm - Forward Surge Current80 A
Ir - Reverse Current25 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Operating Temperature Range- 55 C to + 175 C
Pd - Power Dissipation1.3 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # Aliases934666029115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.115$345.00
$0.096$576.00
$0.073$1,752.00
Need more?