Reference Only

PMEG4020ETR,115

Schottky Diodes & Rectifiers .

Manufacturer:

Mfr Part:
PMEG4020ETR,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
PackagingReel
ConfigurationSingle
If - Forward Current2 A
Ifsm - Forward Surge Current50 A
Ir - Reverse Current100 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOD-123W-2
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vf - Forward Voltage490 mV
Vrrm - Repetitive Reverse Voltage40 V
Part # Aliases934065455115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$291.00
$0.088$528.00
$0.075$675.00
$0.072$1,728.00
Need more?