Reference Only

PMEG4005CT,215

Schottky Diodes & Rectifiers PMEG4005CT/SOT23/TO-236AB.

Manufacturer:

Mfr Part:
PMEG4005CT,215

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current500 mA
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage410 mV
Ifsm - Forward Surge Current10 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation330 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases934061753215

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$327.00
Need more?