Reference Only

PMEG3020CPAS-QX

Schottky Diodes & Rectifiers PMEG3020CPAS-Q/SOT1061/HUSON3

Manufacturer:

Mfr Part:
PMEG3020CPAS-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-2020D-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage410 mV
Ifsm - Forward Surge Current9 A
Ir - Reverse Current485 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Operating Temperature Range- 55 C to + 150 C
Pd - Power Dissipation1.8 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage30 V
Part # Aliases934667805115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?