Reference Only

PMEG3010EH,115

Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PMEG3010EH,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
PackagingReel
ConfigurationSingle
If - Forward Current1 A
Ifsm - Forward Surge Current9 A
Ir - Reverse Current150 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOD-123F-2
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vf - Forward Voltage560 mV
Vrrm - Repetitive Reverse Voltage30 V
Part # Aliases934059031115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?