Reference Only

PMEG2015EJ,115

Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
PMEG2015EJ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
PackagingReel
ConfigurationSingle
If - Forward Current1.5 A
Ifsm - Forward Surge Current9 A
Ir - Reverse Current70 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vf - Forward Voltage660 mV
Vrrm - Repetitive Reverse Voltage20 V
Part # Aliases934059005115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.11$330.00
Need more?