Reference Only

PMEG2002ESF,315

Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PMEG2002ESF,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDSN0603-2 (SOD962-2)
ConfigurationSingle
TechnologySi
If - Forward Current200 mA
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage310 mV
Ifsm - Forward Surge Current4.5 A
Ir - Reverse Current370 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation325 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V
Part # Aliases934065235315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?