Reference Only

PMDPB55XP,115

MOSFETs PMDPB55XP/SOT1118/HUSON6.

Manufacturer:

Mfr Part:
PMDPB55XP,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-6
Transistor PolarityP-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current4.5 A
Rds On - Drain-Source Resistance55 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage650 mV
Qg - Gate Charge16.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation8.3 W
Channel ModeEnhancement
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934066506115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.303$909.00
Need more?