Reference Only

PMDPB30XNZ

MOSFETs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
PMDPB30XNZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-6
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current5.3 A
Rds On - Drain-Source Resistance40 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage900 mV
Qg - Gate Charge14.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation490 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Forward Transconductance - Min12 S
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time4 ns
Part # Aliases934066581184

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?