Reference Only
PMD9050D,115
End of Life
Gate Drivers MOSFET DRIVER TAPE 7
Datasheet
PMD9050D,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Configuration | Non-Inverting | |
| Fall Time | 205 ns | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Drivers | 1 Driver | |
| Operating Supply Current | 100 uA | |
| Output Current | 200 mA | |
| Packaging | Reel | |
| Package / Case | SC-74-6 | |
| Pd - Power Dissipation | 290 mW | |
| Product Type | Gate Drivers | |
| Rise Time | 78 ns | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 45 V | |
| Technology | Si | |
| Part # Aliases | PMD9050D T/R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?