Reference Only

PMCPB5530XAX

MOSFETs PMCPB5530XA/SOT1118/HUSON6.

Manufacturer:

Mfr Part:
PMCPB5530XAX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current3.6 A, 4.5 A
Rds On - Drain-Source Resistance66 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage900 mV
Qg - Gate Charge6.6 nC, 8.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.6 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time25 ns, 135 ns
Product TypeMOSFETs
Rise Time2 ns, 2.3 ns
SubcategoryTransistors
Typical Turn-Off Delay Time10 ns, 55 ns
Typical Turn-On Delay Time6.5 ns, 11 ns
Part # Aliases934667306115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.229$687.00
Need more?