Reference Only
PMBTA64,215
End of Life
Darlington Transistors PMBTA64/SOT23/TO-236AB
Datasheet
PMBTA64,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Darlington Transistors | |
| Configuration | Dual | |
| Transistor Polarity | PNP | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Emitter- Base Voltage VEBO | 10 V | |
| Collector- Base Voltage VCBO | 30 V | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Cut-off Current | 100 nA | |
| Pd - Power Dissipation | 250 mW | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Continuous Collector Current | - 500 mA | |
| DC Collector/Base Gain hfe Min | 10000 | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 933816480215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?