Reference Only
PMBD6100,215
Rectifiers PMBD6100/SOT23/TO-236AB.
Datasheet
PMBD6100,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Vr - Reverse Voltage | 85 V | |
| If - Forward Current | 215 mA | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual Common Cathode | |
| Vf - Forward Voltage | 1.1 V | |
| Max Surge Current | 4 A | |
| Ir - Reverse Current | 100 nA | |
| Recovery Time | 4 ns | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Operating Junction Temperature | + 150 C | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 933859230215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $147.00 |
Need more?