Reference Only
PM428S-330
Obsolete
Power Inductors - SMD 33uH 30%
Datasheet
PM428S-330 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Bourns | |
Product Category | Power Inductors - SMD | |
Type | Power Choke | |
Shielding | Shielded | |
Inductance | 33 uH | |
Tolerance | 30 % | |
Maximum DC Current | 820 mA | |
Maximum DC Resistance | 378 mOhms | |
Minimum Operating Temperature | - 30 C | |
Maximum Operating Temperature | + 100 C | |
Termination | Standard | |
Length | 4.8 mm | |
Width | 4.8 mm | |
Height | 2.8 mm | |
Core Material | Ferrite | |
Series | PM428S | |
Application | Power | |
Core Type | Wirewound | |
Mounting Style | PCB Mount | |
Product Type | Power Inductors - SMD | |
Product | Power Inductors | |
Subcategory | Inductors, Chokes & Coils | |
Termination Style | SMD/SMT |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8504508000 |
TARIC | 8504509590 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |