Reference Only
PLVA665A,215
Zener Diodes The factory is currently not accepting orders for this product..
Datasheet
PLVA665A,215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Configuration | Single | |
| Height | 1 mm | |
| Ir - Maximum Reverse Leakage Current | 50 nA | |
| Ir - Reverse Current | 50 nA | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Zener Diodes | |
| Series | PLVA6XXA | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 250 uA | |
| Vf - Forward Voltage | 900 mV | |
| Voltage Regulation Accuracy | 100 mV | |
| Voltage Temperature Coefficient | 2.9 mV/K | |
| Voltage Tolerance | 3 % | |
| Vz - Zener Voltage | 6.5 V | |
| Width | 1.3 mm | |
| Zener Current | 50 nA | |
| Zz - Zener Impedance | 100 Ohms | |
| Part # Aliases | 934017390215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $222.00 |
Need more?