
PLT5 520_B4_5_6
Obsolete
Laser Diodes Green Laser Diode 520nm, 30mW
Datasheet
PLT5 520_B4_5_6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Color | Green | |
| Package / Case | TO-56-3 | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Wavelength | 520nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?