Reference Only
PLT5 520_B1-3
Obsolete
Laser Diodes Green Laser Diode 520nm, 50mW
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Packaging | Tray | |
| Color | Green | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Power | 50 mW | |
| Package / Case | TO-56-3 | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Vf - Forward Voltage | 6.9 V | |
| Vr - Reverse Voltage | 2 V | |
| Wavelength | 515 nm | |
| Part # Aliases | Q65111A5771 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?