Reference Only

PLT5 520EB_P

Laser Diodes .

Manufacturer:

Mfr Part:
PLT5 520EB_P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Output Power20 mW
Wavelength520 nm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-56-3
SeriesPLT5 520EB_P
PackagingTray
Product TypeLaser Diodes
SubcategoryLasers
TradenameMetal Can
Vr - Reverse Voltage2 V
Part # AliasesQ65113A4961

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.53$2,106.00
$9.59$5,754.00
$9.29$9,290.00
Need more?