Reference Only

PLT5 520DB_P

Laser Diodes .

Manufacturer:

Mfr Part:
PLT5 520DB_P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLaser Diodes
Output Power10 mW
Wavelength515 nm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-56-3
SeriesPLT5 520DB_P
PackagingTray
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current25 mA
TradenameMetal Can
Vr - Reverse Voltage2 V
Part # AliasesQ65113A4956

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.90$1,980.00
$9.36$5,616.00
$9.17$9,170.00
Need more?