Reference Only
PLT5 488HB_EP-C2C5
New Product
Laser Diodes .
Datasheet
PLT5 488HB_EP-C2C5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 300 mW | |
| Wavelength | 488 nm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | TO-56-3 | |
| Series | PLT5 488HB_EP | |
| Packaging | Tray | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Tradename | Metal Can | |
| Vr - Reverse Voltage | 5 V | |
| Part # Aliases | Q65115A0282 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?