Reference Only

PLPVYL1 940A_E

VCSEL Lasers BIDOS BIDOS E1005 L.

Manufacturer:

Mfr Part:
PLPVYL1 940A_E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryVCSEL Lasers
Product TypeVCSEL Lasers
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
If - Forward Current15 mA
Moisture SensitiveYes
SeriesPLPVYL1 940A_E
TradenameBIDOS
Vf - Forward Voltage2 V
Part # AliasesQ65112A9493

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.207$621.00
$0.195$1,170.00
$0.179$1,611.00
$0.175$4,200.00
Need more?