Reference Only
PLPVCC2 850A_P
Obsolete
VCSEL Lasers VCSEL IR 850nm
Datasheet
PLPVCC2 850A_P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | VCSEL Lasers | |
| Packaging | Reel | |
| Differential Efficiency | 0.8 W/A | |
| If - Forward Current | 7 A | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Output Power | 2 W | |
| Package / Case | 3.5 mm x 2.8 mm | |
| Product Type | VCSEL Lasers | |
| Vf - Forward Voltage | 2.2 V | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?