Reference Only
PLPM6 455OA_L
End of Life
Laser Diodes
Datasheet
PLPM6 455OA_L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 21 W | |
| Wavelength | 455 nm | |
| Vf - Forward Voltage | 16 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | Vegalas Power PLPM6 | |
| Packaging | Tray | |
| Differential Efficiency | 45 % | |
| Half Intensity Angle Parallel | 0.8 deg | |
| Half Intensity Angle Perpendicular | 0 deg | |
| If - Forward Current | 3 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 440 mA | |
| Tradename | Vegalas | |
| Vr - Reverse Voltage | 7.8 V | |
| Part # Aliases | Q65115A2921 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?