Reference Only
PLPM4L 450B
Obsolete
Laser Diodes Blue Laser MDP
Datasheet
PLPM4L 450B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Color | Blue | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | + 10 C | |
| Output Power | 50 W | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Wavelength | 450 nm | |
| Part # Aliases | Q65112A3396 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?