Reference Only

PLA03F32N0C1

Power to the Board .

Manufacturer:

Mfr Part:
PLA03F32N0C1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating32 A
Voltage Rating600 VAC
Number of Positions3 Position
Mounting StyleBoard Lock
Termination StyleSolder Tail
Pitch5 mm
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?