Reference Only

PLA03F200A1/AA

Power to the Board .

Manufacturer:

Mfr Part:
PLA03F200A1/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating32 A
Voltage Rating600 VAC
Number of Positions3 Position
Mounting StylePanel Mount
Termination StyleSolder Cup
Pitch5 mm
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?