Reference Only

PLA03F10820

Power to the Board .

Manufacturer:

Mfr Part:
PLA03F10820

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating32 A
Voltage Rating600 VAC
Number of Positions3 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch5 mm
Maximum Operating Temperature+ 125 C
ProductConnectors
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors
Wire Gauge Max18 AWG
Wire Gauge Min18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?