Reference Only

PLA0300050

Power to the Board .

Manufacturer:

Mfr Part:
PLA0300050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions3 Position
Maximum Operating Temperature+ 125 C
ProductConnectors
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?