
PHVP40AC-30GCI
Thick Film Resistors - Through Hole
Datasheet
PHVP40AC-30GCI DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TT Electronics | |
Product Category | Thick Film Resistors - Through Hole | |
Series | GC | |
Mounting Style | PCB Mount | |
Product Type | Thick Film Resistors | |
Subcategory | Resistors | |
Technology | Thick Film | |
Tradename | Metal Glaze |
Export and Environmental Classification
Attribute | Description |
---|---|
TARIC | 8533100000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |