Reference Only
PHD71NQ03LT,118
End of Life
MOSFETs TAPE13 PWR-MOS
Datasheet
PHD71NQ03LT,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | MOSFETs | |
| Product Type | MOSFETs | |
| Mounting Style | SMD/SMT | |
| Channel Mode | Enhancement | |
| Id - Continuous Drain Current | 44 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Pd - Power Dissipation | 120 W | |
| Qg - Gate Charge | 13.2 nC | |
| Rds On - Drain-Source Resistance | 8 mOhms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.9 V | |
| Part # Aliases | 934057023118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?