Reference Only

PHC2300,118

End of Life
MOSFETs TAPE-7 MOSFET

Manufacturer:

Mfr Part:
PHC2300,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMOSFETs
TechnologySi
Vds - Drain-Source Breakdown Voltage300 V
PackagingReel
Product TypeMOSFETs
SubcategoryTransistors
Part # Aliases934054090118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?