Reference Only

PESD5V0V4UW,115

ESD Protection Diodes / TVS Diodes PESD5V0V4UW/SOT665/SOT5.

Manufacturer:

Mfr Part:
PESD5V0V4UW,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Breakdown Voltage7.2 V
Package / CaseSOT-665-5
Ipp - Peak Pulse Current1.7 A
Cd - Diode Capacitance15 pF
Vesd - Voltage ESD Contact12 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934059177115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.098$392.00
$0.073$584.00
$0.07$1,680.00
Need more?