Reference Only

PESD5V0V4UK,132

End of Life
ESD Protection Diodes / TVS Diodes Unidirectional 10V 2.5A

Manufacturer:

Mfr Part:
PESD5V0V4UK,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Termination StyleSMD/SMT
Clamping Voltage10 V
Breakdown Voltage6.8 V
Package / CaseSOT-891
Cd - Diode Capacitance12 pF
ProductESD Suppressors
SeriesPESDxVxV4UK
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?