Reference Only

PESD5V0V1BCSF,315

ESD Protection Diodes / TVS Diodes PESD5V0V1BCSF/SOD962/SOD962

Manufacturer:

Mfr Part:
PESD5V0V1BCSF,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage12.8 V
Breakdown Voltage10 V
Package / CaseDSN-0603-2
Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation8 W
Cd - Diode Capacitance6 pF
Vesd - Voltage ESD Contact20 kV
Vesd - Voltage ESD Air Gap20 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
Ipp - Peak Pulse Current1 A
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934065234315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?