Reference Only

PESD5V0U1BLD,315

ESD Protection Diodes / TVS Diodes PESD5V0U1BLD/SOD882D/XSON2.

Manufacturer:

Mfr Part:
PESD5V0U1BLD,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Breakdown Voltage9.5 V
Package / CaseDFN-1006-2 (SOD-882-2)
Cd - Diode Capacitance3.5 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934065314315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.08$800.00
Need more?