Reference Only

PESD5V0S5UD,115

ESD Protection Diodes / TVS Diodes PESD5V0S5UD/SOT457/SC-74.

Manufacturer:

Mfr Part:
PESD5V0S5UD,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels5 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage20 V
Breakdown Voltage6.8 V
Package / CaseTSOP-6
Peak Pulse Current20 A
Pppm - Peak Pulse Power Dissipation200 W
Cd - Diode Capacitance152 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESDxS5UD
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934058433115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.175$525.00
$0.152$1,368.00
$0.14$3,360.00
Need more?