Reference Only

PESD5V0S1BSF,315

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
PESD5V0S1BSF,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
ProductESD Suppressors
Breakdown Voltage6 V
Cd - Diode Capacitance35 pF
Clamping Voltage15.5 V
Ipp - Peak Pulse Current8 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseDSN-0603-2
PolarityBidirectional
Pppm - Peak Pulse Power Dissipation100 W
SubcategoryESD Protection Diodes / TVS Diodes
Termination StyleSMD/SMT
Vesd - Voltage ESD Air Gap15 kV
Vesd - Voltage ESD Contact8 kV
Working Voltage5 V
Part # Aliases934064605315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$585.00
Need more?