Reference Only
PESD5V0L5UK,132
End of Life
ESD Protection Diodes / TVS Diodes Unidirectional 9.9V 3.1A
Datasheet
PESD5V0L5UK,132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 5 Channel | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 9.9 V | |
| Breakdown Voltage | 6.8 V | |
| Package / Case | SOT-891 | |
| Cd - Diode Capacitance | 18.5 pF | |
| Product | ESD Suppressors | |
| Series | PESDxVxL5UK | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?