Reference Only

PESD5V0H1BLLZ

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
PESD5V0H1BLLZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Package / CaseDFN1006L-2
Ipp - Peak Pulse Current6.5 A
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934665921303

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?