Reference Only

PESD3V3X1BL,315

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes PESD3V3X1BL/SOD882/SOD2

Manufacturer:

Mfr Part:
PESD3V3X1BL,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Breakdown Voltage7.8 V
Package / CaseDFN-1006-2 (SOD-882-2)
Cd - Diode Capacitance1.6 pF
Vesd - Voltage ESD Contact9 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESD3V3X1BL
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934063265315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?