Reference Only

PESD3V3V4UF,115

End of Life
ESD Protection Diodes / TVS Diodes DIODE ARRAY ESD

Manufacturer:

Mfr Part:
PESD3V3V4UF,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage11 V
Breakdown Voltage5.6 V
Package / CaseXSON-6
Cd - Diode Capacitance15 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
ProductESD Suppressors
SeriesPESDxV4U
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesPESD3V3V4UF T/R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?