Reference Only

PESD3V3U1UB,115

ESD Protection Diodes / TVS Diodes PESD3V3U1UB/SOD523/SC-79.

Manufacturer:

Mfr Part:
PESD3V3U1UB,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Breakdown Voltage5.6 V
Package / CaseSOD-523-2
Cd - Diode Capacitance3.1 pF
Vesd - Voltage ESD Contact8 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesPESD3V3U1UB
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases934062952115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.123$369.00
Need more?