PESD3V3T1BL Nexperia

PESD3V3T1BL

ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
PESD3V3T1BL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage3.3 V
Termination StyleSMD/SMT
Clamping Voltage11 V
Breakdown Voltage8.7 V
Package / CaseDFN-1006-2
Peak Pulse Current10 A
Pppm - Peak Pulse Power Dissipation110 W
Cd - Diode Capacitance25 pF
Vesd - Voltage ESD Contact30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?